Wurth Elektronik WE-SPC SMD Shielded Power Inductor Inductor Kit, 34 pieces
- RS Stock No.:
- 862-5004
- Distrelec Article No.:
- 301-83-125
- Mfr. Part No.:
- 7440894
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€209.82
(exc. VAT)
€258.08
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.82 |
*price indicative
- RS Stock No.:
- 862-5004
- Distrelec Article No.:
- 301-83-125
- Mfr. Part No.:
- 7440894
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Contents | WE-SPC SMD Shielded Power Inductor | |
| Product Type | Inductor Kit | |
| Number of Pieces | 34 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Standards/Approvals | RoHS | |
| Maximum Inductance | 100μH | |
| Minimum Inductance | 0.22μH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Contents WE-SPC SMD Shielded Power Inductor | ||
Product Type Inductor Kit | ||
Number of Pieces 34 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Standards/Approvals RoHS | ||
Maximum Inductance 100μH | ||
Minimum Inductance 0.22μH | ||
WE-SPC SMD Shielded Power Inductor Kit
Small with high saturation current of up to 13 A. Magnetic shielded which results in low leakage field. Typical applications for use include Portable Power Devices; DC-DC converters; PCMCIA cards; smartphones; PDA and Digital cameras.
Features and Benefits
• Small size
• High saturation current of up to 13 A
• Magnetic shielded which results in a low leakage field
• High self-resonance frequency
• Low self-losses
• Optimise solderability characteristics
• Constant saturation characteristics
• Reflows solder recommended
Surface Mount Inductors and Chokes
Related links
- Wurth Elektronik 0603A WE-MK Multilayer Ceramic SMD Inductor Inductor Kit, 34 pieces
- Wurth Elektronik 6033/7332 WE-PD SMD Power Inductor Inductor Kit, 35 pieces
- Wurth Elektronik 1890 WE-HCI SMD Power Inductor Inductor Kit, 16 pieces
- Wurth Elektronik SMD Power Inductor Components Inductor Kit, 21 pieces
- Wurth Elektronik WE-DCT Toroidal Double Power Choke 24 pieces
- Wurth Elektronik SMD Power Inductor Components Inductor Kit, 25 pieces
- Wurth Elektronik 7030/7050 WE-LHMI SMD Power Inductor Inductor Kit
- Abracon SMD Shielded Power Inductor with a Carbonyl Powder Core, 1 μH High Current Shielded Power Inductor
