Wurth Elektronik WE-DCT Toroidal Double Power Choke, WE-TDC SMD Shielded Coupled Inductor Inductor Kit, 24 pieces
- RS Stock No.:
- 862-5111
- Mfr. Part No.:
- 744894
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-5111
- Mfr. Part No.:
- 744894
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Includes | WE-DCT Toroidal Double Power Choke, WE-TDC SMD Shielded Coupled Inductor | |
| Number of Pieces | 24 | |
| Maximum Inductance | 22µH | |
| Minimum Inductance | 0.33µH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Includes WE-DCT Toroidal Double Power Choke, WE-TDC SMD Shielded Coupled Inductor | ||
Number of Pieces 24 | ||
Maximum Inductance 22µH | ||
Minimum Inductance 0.33µH | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Inductor Kit, 24 pieces
- Wurth Elektronik WE-SPC SMD Shielded Power Inductor Inductor Kit, 34 pieces
- Bourns Shielded Coupled Inductor Ferrite Core, 33 μH
- Wurth Elektronik 6033/7332 WE-PD SMD Power Inductor Inductor Kit, 35 pieces
- Wurth Elektronik 0402A WE-MK Multilayer Ceramic SMD Inductor Inductor Kit, 30 pieces
- Wurth Elektronik WE-MI SMD Multilayer Inductor Inductor Kit, 1140 pieces
- Wurth Elektronik 0603A WE-MK Multilayer Ceramic SMD Inductor Inductor Kit, 34 pieces
- Wurth Elektronik 1890 WE-HCI SMD Power Inductor Inductor Kit, 16 pieces
