Wurth Elektronik WE-MI SMD Multilayer Inductor Inductor Kit, 1140 pieces
- RS Stock No.:
- 862-5105
- Mfr. Part No.:
- 744790
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€124.54
(exc. VAT)
€153.18
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 August 2025
- Plus 2 unit(s) shipping from 29 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €124.54 |
5 + | €121.06 |
*price indicative
- RS Stock No.:
- 862-5105
- Mfr. Part No.:
- 744790
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Kit Includes | WE-MI SMD Multilayer Inductor | |
Number of Pieces | 1140 | |
Maximum Inductance | 22µH | |
Minimum Inductance | 47nH | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Kit Includes WE-MI SMD Multilayer Inductor | ||
Number of Pieces 1140 | ||
Maximum Inductance 22µH | ||
Minimum Inductance 47nH | ||
Related links
- Wurth Elektronik 0402A WE-MK Multilayer Ceramic SMD Inductor Inductor Kit, 30 pieces
- Wurth Elektronik 0603A WE-MK Multilayer Ceramic SMD Inductor Inductor Kit, 34 pieces
- Wurth Elektronik 6033/7332 WE-PD SMD Power Inductor Inductor Kit, 35 pieces
- Wurth Elektronik WE-SPC SMD Shielded Power Inductor Inductor Kit, 34 pieces
- Wurth Elektronik WE-SD Rod Core Inductor Inductor Kit, 110 pieces
- Wurth Elektronik 1890 WE-HCI SMD Power Inductor Inductor Kit, 16 pieces
- Wurth Elektronik 0805/1008A/C WE-KI SMD Wire Wound Ceramic Inductor Inductor Kit, 36 pieces
- Wurth Elektronik 0402A WE-KI SMD Wire Wound Ceramic Inductor Inductor Kit, 36 pieces