Lapp Dust Cap IP20 Rated, with Nickel Finish, Polymer

Bulk discount available

Subtotal (1 unit)*

€1.28

(exc. VAT)

€1.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1.28
5 - 9€1.16
10 - 24€1.09
25 +€1.01

*price indicative

RS Stock No.:
219-065
Mfr. Part No.:
75007810
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Dust Cap

Sub Type

Protective Cap

Military Standard

No

IP Rating

IP20

Panel Mount Fitting

Yes

Material

Polymer

Cord Included

Yes

Finish

Nickel

For Use With

EPIC SIGNAL M23 / POWER LS1

Standards/Approvals

DIN ISO 16016

COO (Country of Origin):
DE

LAPP SIGNAL M23 Series Dust Cap, IP20, Polymer - 75007810


This dust cap is designed specifically for the SIGNAL M23 series, providing an effective protective solution for connectors in various environments. Made from durable polymer material and featuring a nickel finish, it ensures reliability and longevity. With an IP20 rating, this cap offers protection against solid objects greater than 12mm, making it suitable for use in industrial applications.

Features & Benefits


• Made from high-quality polymer for enhanced durability

• Nickel finish offers resistance against corrosion

• Panel mount fitting allows for easy installation

• Designed for effective sealing of signal connectors

• Lightweight design contributes to overall ease of use

Applications


• Used with industrial automation equipment

• Ideal for electrical panel connections

• Suitable for mechanical engineering applications

• Utilised in electronic devices requiring connector protection

Can this dust cap be used outdoors?


Yes, it provides protection against dust and moisture, making it suitable for outdoor use.

Will it fit various types of connectors?


This cap is designed for specific connector types in the M23 series.

Is it easy to install?


Yes, the panel mount fitting simplifies the installation process.

Related links