- RS Stock No.:
- 123-1073
- Mfr. Part No.:
- 21033291401
- Manufacturer:
- HARTING
4 In stock for delivery within 2 working days
Price Each
€25.62
(exc. VAT)
€31.51
(inc. VAT)
Units | Per unit |
1 - 4 | €25.62 |
5 - 24 | €24.87 |
25 + | €24.15 |
- RS Stock No.:
- 123-1073
- Mfr. Part No.:
- 21033291401
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting M12 Connector, A-Coded
From Harting, this screw coupling M12 Connectors ensures a robust and reliable connection. With A-Coding, this connector is ideal for factory automation and process control, as well as commercial electronics. This circular connector features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 250 V |
Coding | A |
Mating Type | Screw On |