- RS Stock No.:
- 123-1074
- Mfr. Part No.:
- 21033291501
- Manufacturer:
- HARTING
29 In stock for delivery within 2 working days
Added
Price Each
€25.93
(exc. VAT)
€31.89
(inc. VAT)
Units | Per unit |
1 - 4 | €25.93 |
5 - 24 | €25.17 |
25 + | €24.39 |
- RS Stock No.:
- 123-1074
- Mfr. Part No.:
- 21033291501
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting M12 Connector, A-Coded
From Harting, this screw coupling M12 Connectors ensures a robust and reliable connection. With A-Coding, this connector is ideal for factory automation and process control, as well as commercial electronics. This circular connector features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | M12 |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Screw On |