HARTING Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, M12 Series
- RS Stock No.:
- 126-2303
- Mfr. Part No.:
- 21038214505
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.69
(exc. VAT)
€50.05
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.69 |
| 5 - 24 | €38.90 |
| 25 + | €37.80 |
*price indicative
- RS Stock No.:
- 126-2303
- Mfr. Part No.:
- 21038214505
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | M12 | |
| Orientation | Right Angle | |
| Voltage | 60.0V | |
| Coding | A | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Threaded | |
| Shell Size | 16.7 mm | |
| Termination Type | Crimp | |
| Housing Material | Zinc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Pole Format | 5 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series M12 | ||
Orientation Right Angle | ||
Voltage 60.0V | ||
Coding A | ||
Minimum Operating Temperature -40°C | ||
Mating Type Threaded | ||
Shell Size 16.7 mm | ||
Termination Type Crimp | ||
Housing Material Zinc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Pole Format 5 | ||
- COO (Country of Origin):
- RO
Harting M12 Slim Design Connectors, A-Coded
From Harting, this crimp coupling M12 Slim design Connector ensures a robust and reliable connection. This circular A-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Related links
- HARTING Circular Connector Cable Socket IP65 M12 Series
- HARTING Circular Connector Cable Socket IP65 M12 Series
- HARTING Circular Connector Cable Socket IP65 M12 Series
- HARTING Circular Connector Cable Plug IP65 M12 Series
- HARTING Circular Connector Cable Socket IP65 Harax M12 Series
- HARTING Circular Connector Cable Socket IP65 Harax M12 Series
- HARTING Circular Connector Cable Socket IP65 Circular Connectors M12 Series
- HARTING Circular Connector Cable Socket IP65 Harax M12 Series
