HARTING Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Male, IP65, IP67, M12 Series
- RS Stock No.:
- 123-5658
- Mfr. Part No.:
- 21032961505
- Manufacturer:
- HARTING
35 In stock for delivery within 2 working days
Added
Price Each
€37.50
(exc. VAT)
€46.12
(inc. VAT)
Units | Per unit |
1 - 4 | €37.50 |
5 - 24 | €36.38 |
25 + | €35.37 |
- RS Stock No.:
- 123-5658
- Mfr. Part No.:
- 21032961505
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han M12 Power IDC, L-Coded
From Harting, this Han IDC power connector features a screw lock connection for secure mating. This L-coded connector has IDC termination, and features a high level of ingress protection, making it ideal for harsh and industrial environments.
Features and Benefits:
• Cable Diameter of 5.8 to 13.5 mm
• IP65 / IP67
• L-Coded
• IP65 / IP67
• L-Coded
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | IDC |
IP Rating | IP65, IP67 |
Current Rating | 12.0A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 63.0 V |
Coding | L |
Mating Type | L Coded |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 123-5658
- Mfr. Part No.:
- 21032961505
- Manufacturer:
- HARTING