Login / Register to access your benefits
Recently searched

    TE Connectivity Circular Connector, 37 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series

    Subtotal (1 bag of 100 units)**

    €769.20

    (exc. VAT)

    €946.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    500 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 +€7.692€769.20

    **price indicative

    RS Stock No.:
    164-8864
    Mfr. Part No.:
    182918-1
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    37

    Mounting Type

    Panel Mount

    Connector Size

    Standard

    Plug/Socket

    Socket

    Contact Gender

    Male

    Termination Method

    Crimp

    Body Orientation

    Straight

    Series

    CPC Series 1

    Voltage Rating

    600.0 V

    Shell Size

    23

    Related links