Login / Register to access your benefits
Recently searched

    Amphenol Industrial Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP68, SC Series

    Subtotal (1 unit)**

    €7.89

    (exc. VAT)

    €9.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€7.89

    **price indicative

    RS Stock No.:
    174-7702
    Mfr. Part No.:
    SC-L-PG13-02-BL
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Number of Contacts

    2

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    PCB

    IP Rating

    IP68

    Current Rating

    20.0A

    Body Orientation

    Straight

    Series

    SC

    Voltage Rating

    450.0 V

    Mating Type

    Threaded

    Housing Material

    Polymer

    Pole Format

    2P

    Contact Plating

    Nickel Plated

    Minimum Operating Temperature

    -40°C

    Contact Material

    Brass

    Maximum Operating Temperature

    +105°C

    Related links