Telemecanique Sensors Circular Connector, 3 Contacts, Plug, Male, XZCC Series
- RS Stock No.:
- 195-1776
- Mfr. Part No.:
- XZCC20MDM30B
- Manufacturer:
- Telemecanique Sensors
View this category
Temporarily out of stock - back order for despatch 14-04-2023, delivery within 2 working days
Price Each
€22.18
(exc. VAT)
€27.28
(inc. VAT)
units | Per unit |
1 + | €22.18 |
- RS Stock No.:
- 195-1776
- Mfr. Part No.:
- XZCC20MDM30B
- Manufacturer:
- Telemecanique Sensors
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male, 1/2 20unf, 3-Pin, Straight Connector - Cable Gland
Specifications
Attribute | Value |
Number of Contacts | 3 |
Plug/Socket | Plug |
Contact Gender | Male |
Current Rating | 4A |
Body Orientation | Straight |
Series | XZCC |
Voltage Rating | 250 V ac |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |