RS PRO Circular Connector, 3 Contacts, Cable MountPlug and Socket, Male and Female Contacts, IP67
- RS Stock No.:
- 207-2249
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pair)*
€21.32
(exc. VAT)
€26.22
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 - 9 | €21.32 |
10 - 24 | €21.11 |
25 - 49 | €20.47 |
50 - 99 | €19.19 |
100 + | €17.05 |
*price indicative
- RS Stock No.:
- 207-2249
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 13A | |
Series | SY13 | |
Body Orientation | Straight | |
Voltage Rating | 250V | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 3P | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Outer Diameter | 4→6.5mm | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 13A | ||
Series SY13 | ||
Body Orientation Straight | ||
Voltage Rating 250V | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Outer Diameter 4→6.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable MountPlug and Socket IP68
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable MountPlug and Socket IP67
- RS PRO Circular Connector Cable MountPlug and Socket IP67