Recently searched

    Circular Connector, 4 Contacts, Free Hanging, Plug, AD Series

    RS Stock No.:
    215-0884
    Mfr. Part No.:
    AD-04BMMB-QL8AP0
    Manufacturer:
    Amphenol
    Amphenol
    View this category
    7 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €8.80

    (exc. VAT)

    €10.82

    (inc. VAT)

    unitsPer unit
    1 - 4€8.80
    5 - 9€8.72
    10 - 19€8.61
    20 - 49€8.42
    50 +€7.27
    RS Stock No.:
    215-0884
    Mfr. Part No.:
    AD-04BMMB-QL8AP0
    Manufacturer:
    Amphenol
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Amphenol X-Lok series mini size connector with strain relief having current rating of 5A.It is mainly used in the data group.

    Temperature range -20°C to 80°C
    Waterproof rating IP68


    Specifications

    AttributeValue
    Number of Contacts4
    Mounting TypeFree Hanging
    Plug/SocketPlug
    Termination MethodScrew
    SeriesAD
    7 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €8.80

    (exc. VAT)

    €10.82

    (inc. VAT)

    unitsPer unit
    1 - 4€8.80
    5 - 9€8.72
    10 - 19€8.61
    20 - 49€8.42
    50 +€7.27