Omron Circular Connector, 3 Contacts, M8 Connector, Socket, Female, IP67, Y92E Series
- RS Stock No.:
- 215-1659
- Mfr. Part No.:
- Y92E-M08PVC3Sconf-L
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-1659
- Mfr. Part No.:
- Y92E-M08PVC3Sconf-L
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Contacts | 3 | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | Y92E | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Contacts 3 | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Y92E | ||
Body Orientation Straight | ||
The Omron Y92E series M8 3-pin, Straight female screw connector for 3.5 to 5 mm cable.
IP67 degree of protection
–25°C to 70°C ambient temperature
–25°C to 70°C ambient temperature
Related links
- Omron Circular Connector M8 Connector Male Y92E Series
- Omron Circular Connector M12 Connector, Plug
- Omron Circular Connector M12 Connector, Socket
- RS PRO Industrial Circular Connectors M8 Connector Female, IP67
- Omron Circular Connector Socket IP67, XS2C Series
- Omron Circular Connector Cable Mount Socket IP67, XS5 Series
- Omron Circular Connector Cable Mount Socket IP67, XS2 Series
- HARTING Circular Connector Cable Mount Socket IP67