Omron Circular Connector, M12 Connector, Socket, Female, IP67, XS2C Series

Subtotal (1 unit)*

€18.25

(exc. VAT)

€22.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.25

*price indicative

RS Stock No.:
254-3448
Mfr. Part No.:
XS2C-D423
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

XS2C

The Omron M12 threads water-resistant connectors are straight and female type. Which are used for DC applications and having a four number of poles. It has soldering type connection method.

Rated current is 4 A
Contact resistance is 40 mΩ max (20 mV max, 100 mA max)
Applicable cable outer diameter is 4 to 5 mm

Related links