Omron Circular Connector, 4 Contacts, M12 Connector, Socket

Subtotal (1 unit)*

€11.51

(exc. VAT)

€14.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.51

*price indicative

RS Stock No.:
265-1021
Distrelec Article No.:
301-62-946
Mfr. Part No.:
Y92E-M12PVC4ACONF-L
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Contacts

4

Connector Size

M12

Plug/Socket

Socket

Termination Method

Screw

The Omron field assembly connector is used for a wide range of applications and environments as this sensor connectors are the ideal match to provide the best performance fibre amplifier and photomicrosensor connectors.

Female M12 straight socket connector
Brass material nut
screw terminal connection method
3.0-6.5 mm cable outer diameter

Related links