Omron Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, XS2 Series
- RS Stock No.:
- 215-7909
- Distrelec Article No.:
- 301-62-934
- Mfr. Part No.:
- XS2C-D4S1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€17.93
(exc. VAT)
€22.05
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €17.93 |
*price indicative
- RS Stock No.:
- 215-7909
- Distrelec Article No.:
- 301-62-934
- Mfr. Part No.:
- XS2C-D4S1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP67 | |
Body Orientation | Straight | |
Series | XS2 | |
Coding | A | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series XS2 | ||
Coding A | ||
Omron XS2 Series Circular Connector, 4 Contacts, Socket Type - XS2C-D4S1
This circular connector is a robust M12 socket designed for cable mounting applications. With four contacts, it offers reliable connectivity in various environments. Built for durability, it features an IP67 rating, ensuring protection against dust and water ingress. The connector is constructed with a female contact gender and employs a screw termination method, suitable for a voltage rating of up to 250V AC/DC. This connector operates efficiently within a temperature range of -25°C to +70°C.
Features & Benefits
• Four-pin configuration allows for versatile connections
• Designed for cable mounting to maximise installation convenience
• High current rating of 4A meets industrial power requirements
• Straight body orientation facilitates easy installation
• Designed for cable mounting to maximise installation convenience
• High current rating of 4A meets industrial power requirements
• Straight body orientation facilitates easy installation
Applications
• Used in automation systems requiring durable connectors
• Ideal for electronic devices operating in harsh environments
• Utilised in electrical panels needing secure connections
• Effective in mechanical assembly lines for reliable connectivity
• Ideal for electronic devices operating in harsh environments
• Utilised in electrical panels needing secure connections
• Effective in mechanical assembly lines for reliable connectivity
What type of installation method does this connector use?
The connector features a screw termination method, allowing for secure and efficient installation in various applications. This method ensures a stable connection, minimising the likelihood of accidental disconnects.
How does the product perform in extreme temperatures?
Designed to operate effectively within a temperature range of -25°C to +70°C, it maintains performance in both cold and hot environments, making it suitable for diverse applications.
What makes this connector suitable for outdoor and industrial use?
An IP67 rating provides excellent protection against dust and moisture, ensuring reliable performance in outdoor settings and challenging industrial environments where exposure to the elements is a concern.
Related links
- Omron Circular Connector Cable Mount Socket IP67, XS2 Series
- Omron Circular Connector Socket IP67, XS2C Series
- Omron Circular Connector Cable Mount Socket IP67, XS5 Series
- Omron Circular Connector Cable Mount Plug IP67, XS5 Series
- Omron Circular Connector M12 Connector, Socket
- Omron Circular Connector M12 Connector, Plug
- Omron Circular Connector M12 Connector, Socket
- Harting Circular Connector Cable Mount Socket IP67