BALLUFF Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, BCC M435 Series
- RS Stock No.:
- 242-0098
- Mfr. Part No.:
- BCC0FJM
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€14.46
(exc. VAT)
€17.79
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.46 |
*price indicative
- RS Stock No.:
- 242-0098
- Mfr. Part No.:
- BCC0FJM
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | BCC M435 | |
| Orientation | Straight | |
| Coding | A | |
| Voltage | 250 V ac, 250 V dc | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Threaded | |
| Housing Material | Polyamide Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE EAC WEEE | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series BCC M435 | ||
Orientation Straight | ||
Coding A | ||
Voltage 250 V ac, 250 V dc | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Mating Type Threaded | ||
Housing Material Polyamide Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE EAC WEEE | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
The Balluff field attachable connector is used for the secure transmission of signals, data and power. It has M12x1-female, straight, 5-pin, A-coded connection with 4 connectable contacts and 4.0 A rated current (at 40 °C).
IDC wire mounting
0.34 to 0.75 mm² connection cross-section
4 to 8 mm cable diameter D
250 VDC / 250 VAC Operating voltage Ub
IP67 protection rating
-40 °C to 85 °C ambient temperature
CE, EAC, WEEE Approval/Conformity
Related links
- BALLUFF Circular Connector Cable Socket IP67, BCC M435 Series
- BALLUFF Circular Connector Cable Plug IP67, BCC M435 Series
- BALLUFF Circular Connector Cable Plug BCC M435-0000-2A-000-41X575-000 Series
- BALLUFF Circular Connector Cable Plug IP67, BCC M435-0000-2A-000-A1X575-000 Series
- BALLUFF Circular Connector Cable Socket IP67, BCC M474 Series
- BALLUFF Circular Connector Cable Socket IP67, BCC M478-0000-1A-000-43X834-000
- BALLUFF Circular Connector Cable Socket IP67, BCC M445-0000-1A-000-41X575-000
- BALLUFF Circular Connector Bulkhead Mount Plug Male/Female BCC M455 Series
