Phoenix Contact Circular Connector, 7 Contacts, Rear, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

€19.99

(exc. VAT)

€24.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.99

*price indicative

RS Stock No.:
256-1288
Mfr. Part No.:
1619845
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

7

Mount Type

Rear

Current

20A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

CA

Voltage

48 V

Coding

N

Mating Type

Screw

Minimum Operating Temperature

-40°C

Shell Size

M23

Termination Type

Crimp

Maximum Operating Temperature

125°C

Housing Material

Copper Zinc Alloy

Standards/Approvals

CSA, UL

Contact Plating

Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Device connector for standard and SPEEDCON interlock. It has M23 connector with 7 position. It has socket type of contact. Consistent EMC protection for reliable transmission of signals.

M23 connector

Socket type of contact

It has crimp connection

Rear mount

Seven positions

Related links