Ceres Standard Size Plastic 5A 08 pins M
- RS Stock No.:
- 279-6785
- Mfr. Part No.:
- ABD-08BMMC-LL7AP0
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Price Each**
€9.91
(exc. VAT)
€12.19
(inc. VAT)
60 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €9.91 |
5 + | €9.50 |
**price indicative
- RS Stock No.:
- 279-6785
- Mfr. Part No.:
- ABD-08BMMC-LL7AP0
- Manufacturer:
- Amphenol Industrial
Related links
- Ceres Standard Size Plastic 5A 08 pins M
- Ceres Standard Size Plastic 5A 04 pins M
- X-Lok Standard Size Plastic 5A 06 pins M
- M Series M12 D Code Plastic 4A 04 pins F
- Lumberg 8 Pole Din Plug 5A Male, Wall Mount
- Legrand 40mm Nominal Size Grey
- Legrand Snap Fixing Base 25mm Nominal Size Black
- Legrand Snap Fixing Base 7mm Nominal Size Black