Login / Register to access your benefits
Recently searched

    Amphenol Air LB Circular Connector, 19 Contacts, Cable Mount, Plug, Male, IP66, IP67, ECTA 133 Series

    Bulk discount available

    Subtotal (1 unit)**

    €108.86

    (exc. VAT)

    €133.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€108.86
    10 - 24€100.48
    25 - 49€93.30
    50 +€87.20

    **price indicative

    RS Stock No.:
    691-2615
    Mfr. Part No.:
    1332 M 319 MZ
    Manufacturer:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Air LB

    Number of Contacts

    19

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP66, IP67

    Current Rating

    7.5A

    Body Orientation

    Straight

    Series

    ECTA 133

    Voltage Rating

    500.0 V

    Mating Type

    Push-Pull

    Shell Size

    3

    Housing Material

    Metal

    Contact Plating

    Gold over Nickel

    Contact Material

    Copper

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +125°C

    Related links