Amphenol Air LB Circular Connector, 26 Contacts, Cable Mount, Plug, Male, IP66, IP67, ECTA 133 Series
- RS Stock No.:
- 691-2628
- Mfr. Part No.:
- 1332 M 426 MZ
- Manufacturer:
- Amphenol Air LB
Temporarily out of stock - back order for despatch 24-09-2024, delivery within 2 working days
Added
Price Each
€80.76
(exc. VAT)
€99.33
(inc. VAT)
Units | Per unit |
1 + | €80.76 |
- RS Stock No.:
- 691-2628
- Mfr. Part No.:
- 1332 M 426 MZ
- Manufacturer:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
In-Line Plug Connectors
Plugs with Pin Contacts
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Note
Requires backshell
ECTA 133 Metal Circular Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Current Rating | 7.5A |
Series | ECTA 133 |
Body Orientation | Straight |
Voltage Rating | 500 V |
Shell Size | 4 |
Mating Type | Push-Pull |
Housing Material | Metal |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |
- RS Stock No.:
- 691-2628
- Mfr. Part No.:
- 1332 M 426 MZ
- Manufacturer:
- Amphenol Air LB