- RS Stock No.:
- 706-7508
- Mfr. Part No.:
- 99-1491-812-12
- Manufacturer:
- binder
77 In stock for delivery within 2 working days
Added
Price Each
€37.86
(exc. VAT)
€46.57
(inc. VAT)
Units | Per unit |
1 - 4 | €37.86 |
5 - 24 | €35.97 |
25 + | €34.08 |
- RS Stock No.:
- 706-7508
- Mfr. Part No.:
- 99-1491-812-12
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 male cable connector shieldable, series 713
Screw-locking system
A-Coded
With shielding ring
Housing zinc diecasting nickel plated
A-Coded
With shielding ring
Housing zinc diecasting nickel plated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 1.0A |
Series | 713 |
Body Orientation | Straight |
Voltage Rating | 30 V |
Coding | A |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 706-7508
- Mfr. Part No.:
- 99-1491-812-12
- Manufacturer:
- binder