Harting Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, Harax M12 Series
- RS Stock No.:
- 707-3803
- Mfr. Part No.:
- 21032121306
- Manufacturer:
- HARTING
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€21.67
(exc. VAT)
€26.65
(inc. VAT)
Units | Per unit |
1 - 4 | €21.67 |
5 - 24 | €20.58 |
25 + | €19.50 |
- RS Stock No.:
- 707-3803
- Mfr. Part No.:
- 21032121306
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARAX® M12-L Straight Circular Connectors
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP65/67 protection
Termination cycles 10 (with same cross section)
Cable diameters: 3 pole 5.5 → 7.2 mm, 4 pole 6 → 8 mm, 5 pole 6 → 8 mm
Conductor diameter: 3 & 4 pole 1.6 → 2.0 mm (22 - 18 AWG), 5 pole 1.2 → 2.0 mm (24 - 20 AWG)
Stock Number 707-3692 has a pre-leading contact
Termination cycles 10 (with same cross section)
Cable diameters: 3 pole 5.5 → 7.2 mm, 4 pole 6 → 8 mm, 5 pole 6 → 8 mm
Conductor diameter: 3 & 4 pole 1.6 → 2.0 mm (22 - 18 AWG), 5 pole 1.2 → 2.0 mm (24 - 20 AWG)
Stock Number 707-3692 has a pre-leading contact
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | IDC |
IP Rating | IP65, IP67 |
Series | Harax M12 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 50.0 V |
- RS Stock No.:
- 707-3803
- Mfr. Part No.:
- 21032121306
- Manufacturer:
- HARTING