Bulgin Circular Connector, 8 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 6000 Series
- RS Stock No.:
- 765-9772
- Mfr. Part No.:
- PXP6012/08S/CR
- Manufacturer:
- Bulgin
47 In stock for delivery within 2 working days
Price Each
€13.53
(exc. VAT)
€16.64
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €13.53 |
10 - 49 | €12.46 |
50 - 99 | €11.80 |
100 + | €10.86 |
- RS Stock No.:
- 765-9772
- Mfr. Part No.:
- PXP6012/08S/CR
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 6000 Series Panel Mount Circular Connectors, Plastic
Bulgin Buccaneer, 6000 series panel connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermoplastic construction and scoop proof nickle plated brass connector contacts. These Bulgin Buccaneer plastic bodied, panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series metal circular connectors. These chassis mount circular connectors mate with flex cable connectors: PXP6010.
Mates with Flex Cable connectors PXP6010
Front panel mounting
Single hole fixing
Leading earth on 3 pole connectors
2 and 3 pole screw terminals have contact fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Nickel plated brass contacts
Front panel mounting
Single hole fixing
Leading earth on 3 pole connectors
2 and 3 pole screw terminals have contact fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Nickel plated brass contacts
Note
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Front Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | Buccaneer 6000 |
Voltage Rating | 277.0 V |
Mating Type | Push-Pull |
Shell Size | 32 |
Housing Material | Polymer |
Contact Plating | Nickel |
Shielded/Unshielded | Unshielded |
Strain Relief | No |
Contact Material | Brass |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |