Bulgin Circular Connector, 2 Contacts, Cable, Standard Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series

Subtotal (1 unit)*

€28.91

(exc. VAT)

€35.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.91

*price indicative

RS Stock No.:
841-9317
Mfr. Part No.:
PXP7011/02P/ST/0709
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Cable

Current

25A

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68, IP69K

Series

Buccaneer 7000

Orientation

Straight

Voltage

600.0 V

Minimum Operating Temperature

-40°C

Mating Type

Quick Connect

Shell Size

42

Termination Type

Screw

Maximum Operating Temperature

120°C

Housing Material

Polymer

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
TN

Buccaneer 7000 Series Plastic In-Line Connectors


Bulgin Buccaneer 7000 Series


Related links