Phoenix Contact BL2 BPC 3101, Industrial Computer, Intel Core i3
- RS Stock No.:
- 134-034
- Mfr. Part No.:
- 1099306
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-034
- Mfr. Part No.:
- 1099306
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Processor Type | Intel Core i3 | |
| Series | BL2 BPC 3101 | |
| IP Rating | IP20 | |
| Supply Voltage | 24 V dc | |
| Dimensions | 247 x 145 x 54 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Processor Type Intel Core i3 | ||
Series BL2 BPC 3101 | ||
IP Rating IP20 | ||
Supply Voltage 24 V dc | ||
Dimensions 247 x 145 x 54 mm | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Fanless industrial box PC is designed with an energy efficient Intel Core™ i3-6100U processor, 8 GB of RAM, and an open M.2 slot for mass storage. It comes without an operating system, making it customizable for various industrial applications. With a compact design and robust construction, this box PC is ideal for use in challenging environments.
Fanless design and passive cooling for silent operation and reduced maintenance
IP20 rated enclosure for protection against dust and debris
Supports COM USB DisplayPort and Ethernet for connectivity
High shock and vibration resistance
IP20 rated enclosure for protection against dust and debris
Supports COM USB DisplayPort and Ethernet for connectivity
High shock and vibration resistance
Related links
- Phoenix Contact BL2 BPC 7101 Intel Core i5
- Phoenix Contact BL2 BPC 9101 Industrial Computer Intel Core i7 8GB 2
- Phoenix Contact BL2 BPC 1101 Intel Celeron
- Phoenix Contact BL2 BPC Industrial Computer Intel Atom E3940 1.6 GHz 8GB Windows 10
- Phoenix Contact BL2 BPC 2101 Industrial Computer Intel Pentium 4 2.4 GHz 4GB 2
- Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 64GB
- Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 8GB 4
- Siemens 6AV7241 Industrial Computer 350 W Intel Core i3 1.9 GHz 4000MB Windows 10
