Phoenix Contact BL2 BPC 1101, Industrial Computer, Intel Celeron
- RS Stock No.:
- 134-031
- Mfr. Part No.:
- 1099299
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-031
- Mfr. Part No.:
- 1099299
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Processor Type | Intel Celeron | |
| Series | BL2 BPC 1101 | |
| IP Rating | IP20 | |
| Supply Voltage | 24 V dc | |
| Dimensions | 185 x 131 x 54 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Processor Type Intel Celeron | ||
Series BL2 BPC 1101 | ||
IP Rating IP20 | ||
Supply Voltage 24 V dc | ||
Dimensions 185 x 131 x 54 mm | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Fanless industrial box PC features an energy-efficient Intel Celeron processor N3350 and 4 GB of RAM is a reliable and compact solution for industrial computing needs. Its compact dimensions and mounting options allow for easy installation in different environments. Ideal for industrial automation and control applications, this box PC from Phoenix Contact delivers high performance and ruggedness in a compact form factor.
IP20 protection rated
Open M.2 slot for flexible and expandable mass storage options
Supports various interfaces including COM USB DisplayPort and Ethernet
Compact dimensions and mounting options for easy installation
Long service life of 5 years ensures long term performance and reliability
Open M.2 slot for flexible and expandable mass storage options
Supports various interfaces including COM USB DisplayPort and Ethernet
Compact dimensions and mounting options for easy installation
Long service life of 5 years ensures long term performance and reliability
Related links
- Phoenix Contact BL2 BPC 3101 Intel Core i3
- Phoenix Contact BL2 BPC 7101 Intel Core i5
- Phoenix Contact BL2 BPC Industrial Computer Intel Atom E3940 1.6 GHz 8GB Windows 10
- Phoenix Contact BL2 BPC 2101 Industrial Computer Intel Pentium 4 2.4 GHz 4GB 2
- Phoenix Contact BL2 BPC 9101 Industrial Computer Intel Core i7 8GB 2
- Phoenix Contact BL2 Industrial Computer Intel Celeron 1.1 GHz 4GB 1
- Phoenix Contact BL2 Industrial Computer Intel Celeron 2.4 GHz 32000MB Windows 10
- Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 64GB
