Phoenix Contact BL2 BPC 9101 Industrial Computer Intel Core i7 8GB 2
- RS Stock No.:
- 134-036
- Mfr. Part No.:
- 1099311
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,218.00
(exc. VAT)
€2,728.14
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,218.00 |
*price indicative
- RS Stock No.:
- 134-036
- Mfr. Part No.:
- 1099311
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Core i7 | |
| Number of Cores | 2 | |
| Series | BL2 BPC 9101 | |
| IP Rating | IP20 | |
| Port Type | RS232/RS422/RS485, USB 2, DisplayPort, Ethernet, RJ45, 2x USB 3.0, RS232 | |
| Number of Card Slots | 1 | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | DDR3 | |
| Width | 247mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 54mm | |
| Standards/Approvals | EU RoHS, EAC-RoHS, REACH SVHC, EAC | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Computer | ||
Processor Type Intel Core i7 | ||
Number of Cores 2 | ||
Series BL2 BPC 9101 | ||
IP Rating IP20 | ||
Port Type RS232/RS422/RS485, USB 2, DisplayPort, Ethernet, RJ45, 2x USB 3.0, RS232 | ||
Number of Card Slots 1 | ||
Graphic Output Onboard Yes | ||
Onboard Memory 8GB | ||
Type of Memory Onboard DDR3 | ||
Width 247mm | ||
Minimum Operating Temperature 0°C | ||
Depth 54mm | ||
Standards/Approvals EU RoHS, EAC-RoHS, REACH SVHC, EAC | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Fanless industrial box PC is a high-performance solution featuring an Intel Core i7-6600U processor, 8 GB RAM, and M.2 slot for mass storage. With passive cooling and a robust design, it is ideal for industrial applications requiring reliability and durability.
8 GB DDR3 RAM for efficient multitasking
M.2 SSD storage system for fast data access
Passive cooling system for silent operation
IP20 rated design for protection in industrial environments
Wall mounting and DIN rail mounting for flexible installation
EU RoHS compliant for environmentally friendly use
Related links
- Phoenix Contact BL2 BPC 3101 Intel Core i3
- Phoenix Contact BL2 BPC 7101 Intel Core i5
- Phoenix Contact BL2 BPC 1101 Intel Celeron
- Phoenix Contact BL2 BPC 2101 Intel Pentium 4
- Phoenix Contact BL2 BPC 1541E-8/128-W10 Intel Atom Windows
- Phoenix Contact BL2 BPC 1501E-64-W10 Intel Celeron 32000 MB, Windows
- Phoenix Contact BL2 BPC 16.8W 4
- Phoenix Contact BL2 BPC 16.8W, Intel Atom 64 Gb
