MOXA V2201 Industrial Computer 18 W Intel Atom E3800 Series 1.46 GHz 4GB 1 Windows 10 Embedded IoT Enterprise 2016 LTSC,
- RS Stock No.:
- 633-591
- Mfr. Part No.:
- V2201-E2-W-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,482.86
(exc. VAT)
€3,053.92
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €2,482.86 |
*price indicative
- RS Stock No.:
- 633-591
- Mfr. Part No.:
- V2201-E2-W-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Atom E3800 Series | |
| Product Type | Industrial Computer | |
| Number of Cores | 1 | |
| Clock Speed | 1.46GHz | |
| Series | V2201 | |
| Compatible Operating System | Windows 10 Embedded IoT Enterprise 2016 LTSC, Ubuntu 20.04, Windows 10 Embedded IoT Enterprise 2019 LTSC, Windows Embedded Standard 7, Linux Debian 11, Linux Debian 9, Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Centos 7.9 | |
| IP Rating | IP30 | |
| Bus Type | mPCIe | |
| Number of Card Slots | 2 | |
| Maximum Power Consumption | 18W | |
| Graphic Output Onboard | Yes | |
| Housing Material | Aluminium | |
| Onboard Memory | 4GB | |
| Type of Memory Onboard | DDR3 | |
| Standards/Approvals | EN 61000-6-4, IEC 60068-2-27, UL 60950-1, IEC 60068-2-64, CRoHS, IEC 61000-4-8, IEC 61000-4-3, EN 60950-1, IEC 61000-4-6, CISPR 32, IEC 61000-4-4, IEC 61000-4-2, GB, RoHS, EN 55032/35, EN 61000-6-2, IEC 61000-4-5, WEEE, UL 508, FCC Part 15B Class A, Telcordia (Bellcore) | |
| Width | 48.8mm | |
| Depth | 120.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Atom E3800 Series | ||
Product Type Industrial Computer | ||
Number of Cores 1 | ||
Clock Speed 1.46GHz | ||
Series V2201 | ||
Compatible Operating System Windows 10 Embedded IoT Enterprise 2016 LTSC, Ubuntu 20.04, Windows 10 Embedded IoT Enterprise 2019 LTSC, Windows Embedded Standard 7, Linux Debian 11, Linux Debian 9, Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Centos 7.9 | ||
IP Rating IP30 | ||
Bus Type mPCIe | ||
Number of Card Slots 2 | ||
Maximum Power Consumption 18W | ||
Graphic Output Onboard Yes | ||
Housing Material Aluminium | ||
Onboard Memory 4GB | ||
Type of Memory Onboard DDR3 | ||
Standards/Approvals EN 61000-6-4, IEC 60068-2-27, UL 60950-1, IEC 60068-2-64, CRoHS, IEC 61000-4-8, IEC 61000-4-3, EN 60950-1, IEC 61000-4-6, CISPR 32, IEC 61000-4-4, IEC 61000-4-2, GB, RoHS, EN 55032/35, EN 61000-6-2, IEC 61000-4-5, WEEE, UL 508, FCC Part 15B Class A, Telcordia (Bellcore) | ||
Width 48.8mm | ||
Depth 120.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Intel Atom E3845 1.91 GHz Ubuntu 20.04 Windows 10 Embedded IoT
- MOXA Intel Atom E3800 Series Ubuntu 20.04 Centos 7.9, Windows 10 Embedded IoT Enterprise
- MOXA Intel Atom E3800 Series 4GB Windows Embedded Standard 7 Windows 10 Embedded IoT Enterprise 2016 LTSC,
- MOXA Intel Atom E3845 1.91 GHz Ubuntu 20.04 Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit,
- MOXA Intel Atom E3800 Series Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit Windows 10 Embedded
- MOXA Intel Atom E3800 Series Ubuntu 20.04 Linux Debian 11 Windows 10 Embedded
- MOXA Intel Atom E3800 Series Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit Linux Debian 11,
- MOXA Intel Core i3-7100U Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit Linux Debian 9, Windows 10
