Phoenix Contact BL2 Industrial Computer Intel Celeron 1.1 GHz 4GB 1
- RS Stock No.:
- 277-8634
- Mfr. Part No.:
- 1139136
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-8634
- Mfr. Part No.:
- 1139136
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Processor Type | Intel Celeron | |
| Number of Cores | 1 | |
| Product Type | Industrial Computer | |
| Clock Speed | 1.1GHz | |
| Series | BL2 | |
| IP Rating | IP65 | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 4GB | |
| Type of Memory Onboard | DDR3 SO DIMM | |
| Standards/Approvals | cUL Listed, UL Listed, IECEE CB Scheme, EAC-RoHS, EAC, CHINA RoHS | |
| Minimum Operating Temperature | -5°C | |
| Depth | 48mm | |
| Width | 266mm | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Processor Type Intel Celeron | ||
Number of Cores 1 | ||
Product Type Industrial Computer | ||
Clock Speed 1.1GHz | ||
Series BL2 | ||
IP Rating IP65 | ||
Graphic Output Onboard Yes | ||
Onboard Memory 4GB | ||
Type of Memory Onboard DDR3 SO DIMM | ||
Standards/Approvals cUL Listed, UL Listed, IECEE CB Scheme, EAC-RoHS, EAC, CHINA RoHS | ||
Minimum Operating Temperature -5°C | ||
Depth 48mm | ||
Width 266mm | ||
Maximum Operating Temperature 50°C | ||
The Phoenix Contact Panel PC with 10-inch screen and without operating system and data storage is a environmental friendly product.
Passive cooling
EAC approved
Related links
- Phoenix Contact BL2 Industrial Computer Intel Celeron 1.1 GHz 4GB 1
- Phoenix Contact BL2 Industrial Computer Intel Celeron 2.4 GHz 32000MB Windows 10
- Phoenix Contact BL2 BPC 1101 Intel Celeron
- Phoenix Contact BL2 BPC 2101 Industrial Computer Intel Pentium 4 2.4 GHz 4GB 2
- Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 64GB
- Phoenix Contact BL2 BPC Industrial Computer Intel Atom E3940 1.6 GHz 8GB Windows 10
- Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 8GB 4
- Phoenix Contact BL2 BPC 3101 Intel Core i3
