RND Extraction Tool, RND Series, Pin Contact, U Type Extractor Contact
- RS Stock No.:
- 492-561
- Distrelec Article No.:
- 302-78-446
- Mfr. Part No.:
- RND 550-00471
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.24
(exc. VAT)
€2.76
(inc. VAT)
- RS Stock No.:
- 492-561
- Distrelec Article No.:
- 302-78-446
- Mfr. Part No.:
- RND 550-00471
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Contact Type | Pin | |
| Sub Type | U Type Extractor | |
| Product Type | Extraction Tool | |
| Series | RND | |
| Overall Length | 105mm | |
| For Use With | Pin Contact | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Contact Type Pin | ||
Sub Type U Type Extractor | ||
Product Type Extraction Tool | ||
Series RND | ||
Overall Length 105mm | ||
For Use With Pin Contact | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND IC Extraction Tool is a U-shaped extractor designed as a convenient and professional solution for component removal and pulling. Featuring a stainless steel (201) main body, the tool is coated with PVC for effective insulation during handling. This tool is ideal for both students and professionals, providing a reliable and safe option for precise extraction tasks.
Excellent for extracting IC and their installation
Excellent choice for repair to 8 and 24 pins as it helps to not bend the pins
Related links
- RND Extraction Tool
- RND Crimp Tool
- Molex Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- EPIC Extraction Tool Pin Contact Contact size 1.5 → 2.5 mm²
- binder Crimp Extraction Tool 693 Series Extraction Tool Contact
- ITT Cannon Crimp Extraction Tool Pin Contact Contact size 16/12 AWG
- TE Connectivity Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Pin Contact Contact size 14

