SAM Extractor, 3675 Series, Extractor Contact
- RS Stock No.:
- 666-406
- Mfr. Part No.:
- P3675-7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€89.78
(exc. VAT)
€110.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.78 |
*price indicative
- RS Stock No.:
- 666-406
- Mfr. Part No.:
- P3675-7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extractor | |
| Sub Type | Extractor | |
| Series | 3675 | |
| For Use With | Bearings In The Vehicle Fleet | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extractor | ||
Sub Type Extractor | ||
Series 3675 | ||
For Use With Bearings In The Vehicle Fleet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Extractor wheel bearing inner race is expertly designed to facilitate the safe and efficient removal of inner bearing races from various vehicles. This innovative tool features a four-claw system that ensures compatibility with most bearings in the vehicle fleet, providing a reliable solution for mechanics and enthusiasts alike. With an emphasis on user safety, the extractor allows for the removal process to be completed without any damage to the hub. Its practical design places an emphasis on effectiveness and ease of use, making it an essential addition to any professional workshop or home garage.
Four claw system compatible with a wide range of vehicle bearings
Ensures safe removal of inner bearing races without hub damage
Designed for user friendly operation enhancing efficiency
Lightweight construction at 500g for easy handling
Suitable for one tool operation simplifying the process
Guaranteed under normal usage conditions showcasing manufacturer reliability
Related links
- SAM Extractor Extractor Contact
- SAM Extractor & Ejector Extractor Contact, Contact size M12 and M14
- SAM Extractor, Extractor Contact
- HAZET Puller Extractor Contact
- SAM Fume Extraction Kit Vehicle Test Kit Extractor
- RND Extraction Tool Pin Contact, U Type Extractor Contact
- SAM Extractor Motorcycle flywheel extractor
- SAM Extractor, 1-Piece
