SAM Extractor & Ejector, DDE-52 Series, Extractor Contact, Contact size M12 and M14

Subtotal (1 unit)*

€628.93

(exc. VAT)

€773.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€628.93

*price indicative

RS Stock No.:
666-889
Mfr. Part No.:
DDE-52
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Extractor

Product Type

Extractor & Ejector

Contact Size

M12 and M14

Series

DDE-52

For Use With

Common Rail And Piezo Type Denso

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Universal injector extractor is an essential tool designed for the efficient removal of all types of moderately seized or scaled injectors while retaining the electrical components. Catering especially to modern vehicles, this versatile kit streamlines the extraction process, avoiding the complexities of removing the injector's electrical part. Its innovative design ensures that even the most stubborn injectors can be disengaged effectively, saving time and reducing potential costs associated with traditional methods.

Suitable for Common Rail and Piezo injectors from leading brands like Denso and Delphi spanning from 1999 to 2017

Strong threaded rod mirrors the diesel intake connector dimensions facilitating straightforward attachment for enhanced performance

Includes two connectors (M12 and M14) to accommodate instances where the original connector is inaccessible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy