Molex Extraction Tool, 207121 Series, Insertion & Extraction Tool Contact
- RS Stock No.:
- 786-321
- Mfr. Part No.:
- 200222-0700
- Manufacturer:
- Molex
Subtotal (1 bag of 2 units)*
€201.80
(exc. VAT)
€248.21
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €201.80 | €100.90 |
*price indicative
- RS Stock No.:
- 786-321
- Mfr. Part No.:
- 200222-0700
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Extraction Tool | |
| Sub Type | Insertion & Extraction Tool | |
| Series | 207121 | |
| For Use With | MX150L Male Terminal for 16-14 AWG Wire | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Extraction Tool | ||
Sub Type Insertion & Extraction Tool | ||
Series 207121 | ||
For Use With MX150L Male Terminal for 16-14 AWG Wire | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Extraction Toolkit is designed to support safe and efficient removal of terminals from connector housings during maintenance and assembly work. Its manual operation allows precise control when extracting delicate components while reducing the risk of damage to connectors or wires.
Manual extraction tool for Terminal removal
Designed for safe connector maintenance and servicing
Supports precise handling of delicate components
Compliant with EU RoHS REACH SVHC and Low Halogen standards
Related links
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Insertion & Extraction Tool Crimp Terminal Contact, Contact size 28 AWG
- Molex Extraction Tool Crimp Contact
- Molex Insertion & Extraction Tool Insertion Tool Contact, Contact size 0.093 in
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Extraction Tool Extraction Tool Contact
- Molex Extraction Tool Crimp Contact Contact size 14/22 AWG
