Facom Insertion & Extraction Tool, U.49P7 Series, Extraction & Insertion Tool Contact, Contact size 1/2 in

Subtotal (1 unit)*

€106.98

(exc. VAT)

€131.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.98

*price indicative

RS Stock No.:
235-6141
Mfr. Part No.:
U.49P7
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Insertion & Extraction Tool

Sub Type

Extraction & Insertion Tool

Contact Size

1/2 in

Series

U.49P7

Overall Length

158mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U.49P series clamps for inside grip has high impact and screwing / unscrewing resistance and is easy to use.

Multiple flexible blades and hardly sensitive to distortion

Diameter 30 to 38 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy