Facom Insertion & Extraction Tool, U.49P9 Series, Extraction & Insertion Tool Contact, Contact size 1/2 in
- RS Stock No.:
- 235-6142
- Mfr. Part No.:
- U.49P9
- Manufacturer:
- Facom
Subtotal (1 unit)*
€267.59
(exc. VAT)
€329.14
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.59 |
*price indicative
- RS Stock No.:
- 235-6142
- Mfr. Part No.:
- U.49P9
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Extraction & Insertion Tool | |
| Contact Size | 1/2 in | |
| Series | U.49P9 | |
| Overall Length | 190mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Extraction & Insertion Tool | ||
Contact Size 1/2 in | ||
Series U.49P9 | ||
Overall Length 190mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U.49P series clamps for inside grip has high impact and screwing / unscrewing resistance and is easy to use.
Multiple flexible blades and hardly sensitive to distortion
Diameter 50 to 60 mm
Related links
- Facom Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 1/2 in
- Facom Extraction Tool Extraction Tool Contact, Contact size 1/2 in
- Facom Extraction Tool Extraction Tool Contact, Contact size 1/2 in
- Facom Extraction Tool Extraction Tool Contact, Contact size M14
- Facom Extraction Tool Extraction Tool Contact, Contact size M14
- Hirose Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 60 mm
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22-30 AWG
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 2.13 mm
