LEMAITRE SECURITE Green Insole Unisex
- RS Stock No.:
- 877-390
- Mfr. Part No.:
- VPLOPUSVERT45
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.61 |
*price indicative
- RS Stock No.:
- 877-390
- Mfr. Part No.:
- VPLOPUSVERT45
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Green | |
| Gender | Unisex | |
| Size EU | 45 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Green | ||
Gender Unisex | ||
Size EU 45 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole is a high-performance product designed for moisture management and comfort, featuring a tailored design to accommodate various foot shapes, ensuring optimal foot support during wear.
Absorbs and desorbs moisture effectively
Provides heel shock absorption for enhanced comfort
Offers ESD protection against electrostatic discharges
Antibacterial properties aid in odour neutralisation
Crafted from PU foam, ensuring durability and comfort
