LEMAITRE SECURITE Green Insole Unisex

Image representative of range

Subtotal (1 pair)*

€10.61

(exc. VAT)

€13.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.61

*price indicative

RS Stock No.:
877-387
Mfr. Part No.:
VPLOPUSVERT42
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Insole

Material

PU Foam

Colour

Green

Gender

Unisex

Size EU

42

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE insole provides tailored support for standard foot shapes, ensuring optimal comfort and fit in various types of footwear. Designed for ESD protection, it is an essential component for safety in sensitive work environments.

Moisture absorption and desorption for enhanced comfort

Heel shock absorption to reduce fatigue during extended wear

Antibacterial properties that neutralise odours effectively

Protects electronic components against harmful electrostatic discharges

Composed of 99.2% PU foam combined with 0.8% recycled rubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy