LEMAITRE SECURITE Red Insole Unisex

Image representative of range

Subtotal (1 pair)*

€10.61

(exc. VAT)

€13.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.61

*price indicative

RS Stock No.:
877-420
Mfr. Part No.:
VPLOPUSROUGE43
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Insole

Material

PU Foam

Colour

Red

Gender

Unisex

Size EU

43

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE insole designed for individuals requiring tailored foot support and ESD protection. This model specifically caters to high arch foot shapes, ensuring comfort and safety in various work environments.

Accommodates different foot shapes with specific insoles for standard, flat, and high arches

Moisture absorption and desorption for enhanced comfort during wear

Protects against heel shock, promoting overall foot health

Antibacterial properties help neutralise unpleasant odours

ESD protection safeguards electronic components from potentially damaging discharges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy