LEMAITRE SECURITE Green Insole Unisex
- RS Stock No.:
- 877-394
- Mfr. Part No.:
- VPLOPUSVERT49
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
€10.16
(exc. VAT)
€12.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.16 |
*price indicative
- RS Stock No.:
- 877-394
- Mfr. Part No.:
- VPLOPUSVERT49
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Green | |
| Gender | Unisex | |
| Size EU | 49 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Green | ||
Gender Unisex | ||
Size EU 49 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole provides tailored support designed for various foot shapes. It incorporates Advanced ESD protection, ensuring safety and comfort throughout daily tasks.
Moisture absorption and desorption for all-day comfort
Heel shock absorption to reduce impact during movement
Antibacterial properties to neutralise odours effectively
ESD protection against electrostatic discharge, safeguarding sensitive electronic components
Constructed from 99.2% PU and 0.8% recycled rubber for sustainability
Cover MADE of 85% polyester and 15% carbon for durability
