LEMAITRE SECURITE Red Insole Unisex
- RS Stock No.:
- 877-421
- Mfr. Part No.:
- VPLOPUSROUGE44
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.61 |
*price indicative
- RS Stock No.:
- 877-421
- Mfr. Part No.:
- VPLOPUSROUGE44
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Red | |
| Gender | Unisex | |
| Size EU | 44 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Red | ||
Gender Unisex | ||
Size EU 44 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole designed for individuals requiring tailored foot support and ESD protection. This model specifically caters to high arch foot shapes, ensuring comfort and safety in various work environments.
Red insole specifically designed for high arch foot shapes
Features moisture absorption and desorption for increased comfort
Provides heel shock absorption for enhanced protection
Related links
- LEMAITRE SECURITE Red Insole Unisex
- LEMAITRE SECURITE Blue Insole Unisex
- LEMAITRE SECURITE Green Insole Unisex
- LEMAITRE SECURITE Red Over Shoe Cover 1 Per Pack pack
- LEMAITRE SECURITE ROY Unisex Black UK 7.5, EU 41
- LEMAITRE SECURITE ROY Unisex Black UK 9.5, EU 44
- Connector Wrenches
- Toggle Clamp | Spring Clamps
