Cofra Black Insole 11 Unisex
- RS Stock No.:
- 270-8206
- Mfr. Part No.:
- 33331-007.W44
- Manufacturer:
- Cofra
Subtotal (1 pair)*
€7.61
(exc. VAT)
€9.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.61 |
*price indicative
- RS Stock No.:
- 270-8206
- Mfr. Part No.:
- 33331-007.W44
- Manufacturer:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Insole | |
| Size UK | 11 | |
| Colour | Black | |
| Gender | Unisex | |
| Size EU | 46 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Insole | ||
Size UK 11 | ||
Colour Black | ||
Gender Unisex | ||
Size EU 46 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
