Cofra Black Insole 9 Unisex
- RS Stock No.:
- 270-8331
- Mfr. Part No.:
- 33331-006.W42
- Manufacturer:
- Cofra
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-8331
- Mfr. Part No.:
- 33331-006.W42
- Manufacturer:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Insole | |
| Size UK | 9 | |
| Colour | Black | |
| Gender | Unisex | |
| Size EU | 43 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Insole | ||
Size UK 9 | ||
Colour Black | ||
Gender Unisex | ||
Size EU 43 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
