Subtotal (1 pair)*
€2.11
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- Plus 117 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.11 |
*price indicative
- RS Stock No.:
- 282-4327
- Mfr. Part No.:
- FC86WHR
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Insole | |
| Material | Cotton | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Insole | ||
Material Cotton | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Actifresh Insole is a anti bacterial treated perforated insole to help keep your feet fresh and clean. Foam cushioned for added comfort. Its Innovation, design, styling and quality components define the Portwest foot protection collection.
Foam cushioned for added comfort
Trim to size for the perfect fit
Retail bag which aids presentation for retail sales
