Portwest Grey Insole
- RS Stock No.:
- 271-8312
- Mfr. Part No.:
- FC90GRRS
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 pair)*
€12.16
(exc. VAT)
€14.96
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.16 |
*price indicative
- RS Stock No.:
- 271-8312
- Mfr. Part No.:
- FC90GRRS
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Insole | |
| Material | Polymer Gel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Insole | ||
Material Polymer Gel | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Grey Insole
- Portwest Grey Fibreglass Protective Sleeve
- Portwest Grey Reusable Bib & Brace S
- Portwest Grey Lightweight Unisex Work Vest, S to M
- Portwest Grey Nylon Gloves Polyurethane Coating
- Portwest Grey Reusable Bib & Brace M
- Portwest Grey Reusable Bib & Brace 2XL
- Portwest Grey Cowsplit Leather Elastane Size 7 45mm
