CAMDENBOSS 110 Grey Aluminium Instrument Case 100 mm, 220 mm, 300 mm
- RS Stock No.:
- 528-741
- Distrelec Article No.:
- 110-44-264
- Mfr. Part No.:
- CDIC00005
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)*
€325.33
(exc. VAT)
€400.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €325.33 |
*price indicative
- RS Stock No.:
- 528-741
- Distrelec Article No.:
- 110-44-264
- Mfr. Part No.:
- CDIC00005
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 100mm | |
| External Width | 300mm | |
| External Length | 220mm | |
| Colour | Grey | |
| Series | 110 | |
| Ventilated | Yes | |
| Carrying Handle | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 100mm | ||
External Width 300mm | ||
External Length 220mm | ||
Colour Grey | ||
Series 110 | ||
Ventilated Yes | ||
Carrying Handle Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
110 Series Instrument Cases
Extensive range of high quality Instrument Cases for test and measurement, display or control applications. Functional yet contemporary design boasting a unique push-fit assembly concept.
Basic structure comprises U-shaped steel lid and base and two aluminium extruded side profiles with attached plastic brackets which hold the front and rear panels in place
Side profiles include guide rails for mounting PCBs or other components
Lid and base can be dismounted independent of each other
Ventilation slots are provided towards the rear of both the lid and base
High impact ABS, graphite grey colour brackets and feet
Related links
- CAMDENBOSS 110 Grey Aluminium Instrument Case 70.4 mm 145 mm
- CAMDENBOSS 110 Grey Aluminium Instrument Case 119.8 mm 311 mm
- CAMDENBOSS 110 Grey Aluminium Instrument Case 70.4 mm 205 mm
- CAMDENBOSS 110 Grey Aluminium Instrument Case 130 mm 351 mm
- CAMDENBOSS 110 Grey Aluminium Instrument Case 80.4 mm 175 mm
- CAMDENBOSS 110 Grey Aluminium Instrument Case 90.4 mm 205 mm
- METCASE Unicase Grey Aluminium Instrument Case 134 mm 474 mm
- METCASE Unicase Grey Aluminium Instrument Case 134 mm 261 mm
