CAMDENBOSS 110 Grey Aluminium Instrument Case 130 mm, 427.5 mm, 351 mm

Subtotal (1 unit)*

€788.23

(exc. VAT)

€969.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€788.23

*price indicative

RS Stock No.:
528-753
Distrelec Article No.:
110-44-266
Mfr. Part No.:
CDIC00007
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

Aluminium

Product Type

Instrument Case

External Height

130mm

External Length

427.5mm

External Width

351mm

Colour

Grey

IP Rating

IP20

Series

110

Ventilated

Yes

Carrying Handle

Yes

Standards/Approvals

No

COO (Country of Origin):
GB

110 Series Instrument Cases


Extensive range of high quality Instrument Cases for test and measurement, display or control applications. Functional yet contemporary design boasting a unique push-fit assembly concept.

Basic structure comprises U-shaped steel lid and base and two aluminium extruded side profiles with attached plastic brackets which hold the front and rear panels in place

Side profiles include guide rails for mounting PCBs or other components

Lid and base can be dismounted independent of each other

Ventilation slots are provided towards the rear of both the lid and base

High impact ABS, graphite grey colour brackets and feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy