Hammond 1598 Black Flame Retardant ABS Instrument Case 63.2 mm, 179.8 mm, 205.1 mm
- RS Stock No.:
- 119-8934
- Distrelec Article No.:
- 300-94-121
- Mfr. Part No.:
- 1598DBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€23.15
(exc. VAT)
€28.47
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
- Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.15 |
*price indicative
- RS Stock No.:
- 119-8934
- Distrelec Article No.:
- 300-94-121
- Mfr. Part No.:
- 1598DBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Instrument Case | |
| External Height | 63.2mm | |
| External Width | 205.1mm | |
| External Length | 179.8mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 439g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Instrument Case | ||
External Height 63.2mm | ||
External Width 205.1mm | ||
External Length 179.8mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 439g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, 180 (L) x 206 (W) x 64mm (H), With Moulded PC Card Standoffs, Black - 1598 Series - 1598DBK
Keep your PCBs safe in harsh work areas with this tough instrument case from Hammond. Its housing is made from strong ABS plastic to protect sensitive devices against impact and abrasion. Thanks to the pair of moulded 1.5mm guides in the front and rear sections, you can easily install two boards measuring up to 166.3 (L) x 191.48mm (W). The box has ergonomic rounded edges to prevent scratches and snags. Getting set up is simple – just slot the end panels into place and connect the two enclosure halves using the M3 Phillips machine screws included.
Features & Benefits
• Polished black colour looks professional on a desk
• Corrosion-resistant aluminium end panels stand up to damp areas
• Low weight of 439g means it's easy to carry around
• IP54 rating shows it's partially dustproof and withstands water sprays from any direction
Applications
• Industrial computer installations
• LED networks
• Process control monitoring
Is this instrument case flame-retardant?
Yes – its ABS plastic housing is flame-retardant for safety in the event of a fire.
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1598 Black Flame Retardant ABS Instrument Case 85.2 mm 160.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75.8 mm 199.5 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm 154 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 40.9 mm 159.3 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 41 mm 199 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm 135.2 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75 mm 159 mm
