Hammond 1598 Black Flame Retardant ABS Instrument Case 85.2 mm, 158.7 mm, 160.4 mm

Subtotal (1 unit)*

€24.37

(exc. VAT)

€29.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.37

*price indicative

RS Stock No.:
119-8940
Mfr. Part No.:
1598EBK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Instrument Case

Body Material

Flame Retardant ABS

External Height

85.2mm

External Width

160.4mm

External Length

158.7mm

Colour

Black

IP Rating

IP54

Series

1598

Ventilated

No

Carrying Handle

No

Weight

444g

Standards/Approvals

RoHS

COO (Country of Origin):
CA

Hammond Instrument Case, 158.65 (L) x 160.35 (W) x 85.2mm (H), Tongue-and-Groove Construction, Aluminium Panels - 1598 Series - 1598EBK


Keep your electronics safe as houses with this instrument case from Hammond. It's a handy device that lets you securely mount printed circuit boards and protect them from contamination and environmental hazards. As it's built from flame-retardant ABS, this unit won't ignite in the event of a fire. An IP54 rating means it's protected from dust and splashes of water, so it stands up to harsh environments. As the case lets you mount both horizontal and vertical PCBs, it's a versatile choice.

Features & Benefits


• Aluminium panels protect against impact damage so it's reliable over long periods

• Moulded PCB standoffs keep your component secure

• Machine screws reliably hold the enclosure halves together

• Brass bushing protect screw-holes from repeated fastening and unfastening

• Vertical PC board guides make installation a breeze

Applications


• Consumer electronics

• Telecommunications equipment

• Medical devices

• Renewable energy systems

What's included with this instrument case?


The case is supplied with the top and bottom cover, aluminium front and end panels and two cover screws, so you have everything you need to get set up. Four rubber feet are included to prevent slippage and marking if you choose to install the box on a desk or shelf.

Standards

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy